Direct
Similar

LMV339M | |
|---|---|
DigiKey Part Number | LMV339M-ND |
Manufacturer | |
Manufacturer Product Number | LMV339M |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV339M Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 300µA |
Part Status Not For New Designs | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV339M/NOPB | Texas Instruments | 996 | LMV339M/NOPB-ND | 1,25000 € | Direct |
| LMV339DR2G | onsemi | 1.757 | LMV339DR2GOSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,83898 € | 369,15 € |
| Unit Price without VAT: | 0,83898 € |
|---|---|
| Unit Price with VAT: | 0,99839 € |



