
LMV324QPW | |
|---|---|
DigiKey Part Number | 2156-LMV324QPW-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV324QPW |
Description | LMV324 QUAD LOW-VOLTAGE RAIL-TO- |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Bulk: | 990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90363 € | 256,63 € |
| Unit Price without VAT: | 0,90363 € |
|---|---|
| Unit Price with VAT: | 1,07532 € |

