LMV324QD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.480
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 975
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 595
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.607
Unit Price: 1,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.156
Unit Price: 2,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.982
Unit Price: 2,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,38147 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.975
Unit Price: 2,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,03626 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,03626 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,59322 €
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: 0,40000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324QD

DigiKey Part Number
296-33319-5-ND
Manufacturer
Manufacturer Product Number
LMV324QD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV324QD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes