Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV2011MA/NOPB

DigiKey Part Number
2156-LMV2011MA/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMV2011MA/NOPB
Description
LMV2011 HIGH PRECISION, RAIL-TO-
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,04825 €258,08 €
Unit Price without VAT:2,04825 €
Unit Price with VAT:2,43742 €