
LMV101M7 | |
|---|---|
DigiKey Part Number | 2156-LMV101M7-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV101M7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.6 MHz |
Mfr | Current - Supply 130µA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1V/µs | Supplier Device Package SC-70-5 |
| Bulk: | 2297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,46745 € | 256,63 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

