Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7709MAX/NOPB

DigiKey Part Number
2156-LMP7709MAX/NOPB-296-ND
Manufacturer
Manufacturer Product Number
LMP7709MAX/NOPB
Description
LMP7709 PRECISION, CMOS INPUT, R
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5.9V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
37 µV
Current - Supply
2.9mA (x4 Channels)
Current - Output / Channel
86 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.434
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6434
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
823,14976 €258,28 €
Unit Price without VAT:3,14976 €
Unit Price with VAT:3,74821 €