
LMP2232AMMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMP2232AMMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMP2232AMMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.02 pA |
Mfr | Voltage - Input Offset 10 µV |
Series | Current - Supply 19µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.048V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 130 kHz | Supplier Device Package 8-VSSOP |
| Bulk: | 3290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,08230 € | 254,04 € |
| Unit Price without VAT: | 2,08230 € |
|---|---|
| Unit Price with VAT: | 2,47794 € |

