
LMP2015MF/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMP2015MF/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMP2015MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 3 pA |
Mfr | Voltage - Input Offset 0.12 µV |
Series | Current - Supply 930µA |
Packaging Bulk | Current - Output / Channel 17 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

