
LMC7111BIM5X/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC7111BIM5X/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC7111BIM5X/NOPB |
Description | LMC7111 TINY CMOS OPERATIONAL AM |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 0.1 pA |
Mfr | Voltage - Input Offset 900 µV |
Packaging Bulk | Current - Supply 25µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 50 kHz | Supplier Device Package SOT-23-5 |
| Bulk: | 539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 326 | 0,78190 € | 254,90 € |
| Unit Price without VAT: | 0,78190 € |
|---|---|
| Unit Price with VAT: | 0,93046 € |

