
LMC6681BIM | |
|---|---|
DigiKey Part Number | 2156-LMC6681BIM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6681BIM |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6681BIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 0.08 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 1254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54910 € | 258,70 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,84343 € |

