
LMC6574AIN | |
|---|---|
DigiKey Part Number | 2156-LMC6574AIN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6574AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 6 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.09V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 10 pA |
| Tube: | 2545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,10746 € | 257,11 € |
| Unit Price without VAT: | 2,10746 € |
|---|---|
| Unit Price with VAT: | 2,50788 € |

