
LMC6442IM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC6442IM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6442IM/NOPB |
Description | LMC6442 DUAL MICROPOWER RAIL-TO- |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0041V/µs | |
Gain Bandwidth Product | 10.5 kHz | |
Current - Input Bias | 0.005 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.9µA (x2 Channels) | |
Current - Output / Channel | 2.1 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,46810 € |

