Direct
MFR Recommended
Similar
Similar

LMC6044AIM | |
|---|---|
DigiKey Part Number | LMC6044AIM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6044AIM |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6044AIM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 52µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.02V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6044AIM/NOPB | Texas Instruments | 5 | LMC6044AIM/NOPB-ND | 2,97000 € | Direct |
| LMC6044AIMX/NOPB | Texas Instruments | 0 | LMC6044AIMX/NOPB-ND | 1,43057 € | MFR Recommended |
| AD8668ARZ | Analog Devices Inc. | 497 | 505-AD8668ARZ-ND | 5,01000 € | Similar |
| AD8668ARZ-REEL | Analog Devices Inc. | 0 | AD8668ARZ-REELTR-ND | 2,81617 € | Similar |
| AD8668ARZ-REEL7 | Analog Devices Inc. | 995 | 505-AD8668ARZ-REEL7CT-ND | 5,01000 € | Similar |



