
LM8333GGR8AXS/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM8333GGR8AXS/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM8333GGR8AXS/NOPB |
Description | LM8333 - MOBILE I/O COMPANION SU |
Customer Reference | |
Detailed Description | Controller ACCESS.bus, I2C Interface 49-CSBGA (4x4) |
Datasheet | Datasheet |
Category | Interface ACCESS.bus, I2C |
Manufacturer National Semiconductor | Voltage - Supply 2.25V ~ 2.9V |
Packaging Bulk | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 49-TFBGA, CSPBGA |
Function Controller | Supplier Device Package 49-CSBGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,95477 € | 254,12 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |

