Standard (General Purpose) Amplifier 1 Circuit 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM776CN

DigiKey Part Number
2156-LM776CN-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM776CN
Description
IC OPAMP GP 1 CIRCUIT 8MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.8V/µs
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
160µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.593
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3593
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2201,17041 €257,49 €
Unit Price without VAT:1,17041 €
Unit Price with VAT:1,39279 €