
LM7301IM-NS | |
|---|---|
DigiKey Part Number | 2156-LM7301IM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM7301IM-NS |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 720µA |
Packaging Bulk | Current - Output / Channel 11.7 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 103 nA |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,86416 € | 254,91 € |
| Unit Price without VAT: | 2,86416 € |
|---|---|
| Unit Price with VAT: | 3,40835 € |

