
LM709AW/883 | |
|---|---|
DigiKey Part Number | 2156-LM709AW/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM709AW/883 |
Description | IC OPAMP GP 1 CIRCUIT 10CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 250 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFP |
| Bulk: | 227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,70909 € | 260,80 € |
| Unit Price without VAT: | 23,70909 € |
|---|---|
| Unit Price with VAT: | 28,21382 € |

