
LM6165E/883 | |
|---|---|
DigiKey Part Number | 2156-LM6165E/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6165E/883 |
Description | IC OPAMP GP 1 CIRCUIT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 725 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,29571 € | 247,07 € |
| Unit Price without VAT: | 35,29571 € |
|---|---|
| Unit Price with VAT: | 42,00189 € |

