
LM6152ACM-TI | |
|---|---|
DigiKey Part Number | 2156-LM6152ACM-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM6152ACM-TI |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 75 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 16.9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,69891 € | 258,44 € |
| Unit Price without VAT: | 4,69891 € |
|---|---|
| Unit Price with VAT: | 5,59170 € |

