
LM614AMJ/883 | |
|---|---|
DigiKey Part Number | 2156-LM614AMJ/883-ND |
Manufacturer | |
Manufacturer Product Number | LM614AMJ/883 |
Description | IC OPAMP GP 4 CIRCUIT 16CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.55V/µs | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | - | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 71,70500 € | 286,82 € |
| Unit Price without VAT: | 71,70500 € |
|---|---|
| Unit Price with VAT: | 85,32895 € |

