
LM6144BIM | |
|---|---|
DigiKey Part Number | 2156-LM6144BIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6144BIM |
Description | LM6144 QUAD HIGH SPEED/LOW POWER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 174 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 17949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,85313 € | 251,30 € |
| Unit Price without VAT: | 7,85313 € |
|---|---|
| Unit Price with VAT: | 9,34522 € |

