
LM611AMN | |
|---|---|
DigiKey Part Number | 2156-LM611AMN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM611AMN |
Description | IC OPAMP GP 1 CIRCUIT 8MDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 210µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |
| Bulk: | 373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,93649 € | 256,65 € |
| Unit Price without VAT: | 6,93649 € |
|---|---|
| Unit Price with VAT: | 8,25442 € |

