
LM6118N | |
|---|---|
DigiKey Part Number | 2156-LM6118N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6118N |
Description | IC OPAMP GP 2 CIRCUIT 8MDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |
| Tube: | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,04130 € | 253,95 € |
| Unit Price without VAT: | 11,04130 € |
|---|---|
| Unit Price with VAT: | 13,13915 € |

