
LM604CM | |
|---|---|
DigiKey Part Number | 2156-LM604CM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM604CM |
Description | IC OPAMP GP 4 CIRCUIT 20SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Slew Rate 3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 50 nA | Supplier Device Package 20-SOP |
| Bulk: | 512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,81857 € | 256,49 € |
| Unit Price without VAT: | 2,81857 € |
|---|---|
| Unit Price with VAT: | 3,35410 € |

