
LM604ACM | |
|---|---|
DigiKey Part Number | 2156-LM604ACM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM604ACM |
Description | IC OPAMP GP 4 CIRCUIT 20SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP |
| Bulk: | 340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07921 € | 256,99 € |
| Unit Price without VAT: | 4,07921 € |
|---|---|
| Unit Price with VAT: | 4,85426 € |

