
LM3403MX | |
|---|---|
DigiKey Part Number | 2156-LM3403MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3403MX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2.8mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 14-SOIC |
| Bulk: | 1890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55686 € | 258,94 € |
| Unit Price without VAT: | 0,55686 € |
|---|---|
| Unit Price with VAT: | 0,66266 € |

