
LM3351MMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3351MMX/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3351MMX/NOPB |
Description | IC REG CHRG PUMP INV 50MA 8VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3/2Vin, 2/3Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Bulk: | 36104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,18134 € | 255,17 € |
| Unit Price without VAT: | 1,18134 € |
|---|---|
| Unit Price with VAT: | 1,40579 € |

