
LM324N | |
|---|---|
DigiKey Part Number | 2156-LM324N-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | LM324N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 3846 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 995 | 0,25818 € | 256,89 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |



