Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM318PS

DigiKey Part Number
2156-LM318PS-ND
Manufacturer
Manufacturer Product Number
LM318PS
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM318PS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
4 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2241,15321 €258,32 €
Unit Price without VAT:1,15321 €
Unit Price with VAT:1,37232 €