
LM310J-8 | |
|---|---|
DigiKey Part Number | 2156-LM310J-8-ND |
Manufacturer | |
Manufacturer Product Number | LM310J-8 |
Description | IC OPAMP GP 2 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 3.9mA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 30V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
-3db Bandwidth 20 MHz | Supplier Device Package 14-CERDIP |
Current - Input Bias 2 nA |
| Bulk: | 1769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,75500 € | 262,04 € |
| Unit Price without VAT: | 32,75500 € |
|---|---|
| Unit Price with VAT: | 38,97845 € |


