
LM2902MX | |
|---|---|
DigiKey Part Number | 2156-LM2902MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM2902MX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 4 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 14-SOIC |
| Bulk: | 215234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 0,27415 € | 260,99 € |
| Unit Price without VAT: | 0,27415 € |
|---|---|
| Unit Price with VAT: | 0,32624 € |

