
LM2902M96 | |
|---|---|
DigiKey Part Number | 2156-LM2902M96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | LM2902M96 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply Span (Min) 32 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

