
LM2902DBR | |
|---|---|
DigiKey Part Number | 2156-LM2902DBR-ND |
Manufacturer | |
Manufacturer Product Number | LM2902DBR |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Slew Rate 0.5V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 1.2 MHz | Mounting Type Surface Mount |
Current - Input Bias 20 nA | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Input Offset 3 mV | Supplier Device Package 14-SSOP |
| Bulk: | 112000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.647 | 0,15421 € | 253,98 € |
| Unit Price without VAT: | 0,15421 € |
|---|---|
| Unit Price with VAT: | 0,18351 € |

