
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Slew Rate 0.5V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 1.2 MHz | Mounting Type Surface Mount |
Current - Input Bias 20 nA | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 3 mV | Supplier Device Package 14-SOIC |
| Tube: | 240299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 0,61683 € | 256,60 € |
| Unit Price without VAT: | 0,61683 € |
|---|---|
| Unit Price with VAT: | 0,73403 € |




