
LM2673LD-3.3 | |
|---|---|
DigiKey Part Number | 2156-LM2673LD-3.3-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2673LD-3.3 |
Description | IC REG BUCK 3.3V 3A 14VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (6x5) | |
Base Product Number |
| Bulk: | 10225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

