Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576-3.3BT

DigiKey Part Number
2156-LM2576-3.3BT-MI-ND
Manufacturer
Manufacturer Product Number
LM2576-3.3BT
Description
IC REG BUCK 3.3V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576-3.3BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:945
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2161,18134 €255,17 €
Unit Price without VAT:1,18134 €
Unit Price with VAT:1,40579 €