
LM248N | |
|---|---|
DigiKey Part Number | 2156-LM248N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM248N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.4mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -25°C ~ 85°C (TA) |
Slew Rate 0.5V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 30 nA | Supplier Device Package 14-PDIP |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 878 | 0,28896 € | 253,71 € |
| Unit Price without VAT: | 0,28896 € |
|---|---|
| Unit Price with VAT: | 0,34386 € |

