
LM158H | |
|---|---|
DigiKey Part Number | 2156-LM158H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM158H |
Description | LM158-N LOW POWER DUAL OPERATION |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,34471 € | 260,86 € |
| Unit Price without VAT: | 15,34471 € |
|---|---|
| Unit Price with VAT: | 18,26020 € |

