
LM1536H-SMD | |
|---|---|
DigiKey Part Number | 2156-LM1536H-SMD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1536H-SMD |
Description | IC OPAMP GP TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit TO-99-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Output Type | - | |
Slew Rate | 1.4V/µs | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | - | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 56 V | |
Voltage - Supply Span (Max) | 56 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,57167 € | 255,43 € |
| Unit Price without VAT: | 42,57167 € |
|---|---|
| Unit Price with VAT: | 50,66029 € |

