
LM124AWRLQMLV | |
|---|---|
DigiKey Part Number | 2156-LM124AWRLQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM124AWRLQMLV |
Description | IC OPAMP GP 4 CIRCUIT 14CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,45000 € | 529,45 € |
| Unit Price without VAT: | 529,45000 € |
|---|---|
| Unit Price with VAT: | 630,04550 € |

