
LM124AWGRQMLV | |
|---|---|
DigiKey Part Number | 2156-LM124AWGRQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM124AWGRQMLV |
Description | IC OPAMP GP 4 CIRCUIT 14CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | LM124AWGRQMLV Models |
Category | Current - Input Bias 10 nA |
Mfr | Voltage - Input Offset 7 mV |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-CSOIC (0.250", 6.35mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-CFP |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,12000 € | 500,12 € |
| Unit Price without VAT: | 500,12000 € |
|---|---|
| Unit Price with VAT: | 595,14280 € |

