
LM10CH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM10CH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM10CH/NOPB |
Description | LM10-MIL OPERATIONAL AMPLIFIER A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Current - Supply 300µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.1 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Current - Input Bias 12 nA | Package / Case TO-99-8 Metal Can |
Voltage - Input Offset 500 µV | Supplier Device Package TO-99-8 |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,06600 € | 255,99 € |
| Unit Price without VAT: | 17,06600 € |
|---|---|
| Unit Price with VAT: | 20,30854 € |

