
LM108AL | |
|---|---|
DigiKey Part Number | 2156-LM108AL-ND |
Manufacturer | |
Manufacturer Product Number | LM108AL |
Description | IC OPAMP GP TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 88,25333 € | 264,76 € |
| Unit Price without VAT: | 88,25333 € |
|---|---|
| Unit Price with VAT: | 105,02146 € |

