


LD6836CX4/23P,315 | |
|---|---|
DigiKey Part Number | 2156-LD6836CX4/23P315-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | LD6836CX4/23P,315 |
Description | IC REG LINEAR 2.3V 300MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 250 µA |
Part Status Obsolete | PSRR 55dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.3V | Package / Case 4-XFBGA, WLCSP |
Voltage Dropout (Max) 0.16V @ 300mA | Supplier Device Package 4-WLCSP (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 932 | 0,27196 € | 253,47 € |
| Unit Price without VAT: | 0,27196 € |
|---|---|
| Unit Price with VAT: | 0,32363 € |

