
LAN91C96QFP | |
|---|---|
DigiKey Part Number | 2156-LAN91C96QFP-ND |
Manufacturer | SMSC |
Manufacturer Product Number | LAN91C96QFP |
Description | FULL DUPLEX ETHERNET CONTROLLER |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY Bus Interface 100-QFP (20x14) |
Datasheet | Datasheet |
Category | Standards IEEE 802.3, 10 Base-T PHY |
Manufacturer SMSC | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 95mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Protocol Ethernet | Package / Case 100-BQFP |
Function Controller | Supplier Device Package 100-QFP (20x14) |
Interface Bus |
| Bulk: | 3833 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,05917 € | 254,13 € |
| Unit Price without VAT: | 7,05917 € |
|---|---|
| Unit Price with VAT: | 8,40041 € |

