Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY Bus, MII, Serial Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN91C111-NC

DigiKey Part Number
2156-LAN91C111-NC-ND
Manufacturer
SMSC
Manufacturer Product Number
LAN91C111-NC
Description
10/100 ETHERNET MAC PHY
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY Bus, MII, Serial Interface 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMSC
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Controller
Interface
Bus, MII, Serial
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
140mA
Operating Temperature
0°C ~ 70°C
Package / Case
128-TQFP
Supplier Device Package
128-TQFP (14x14)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:29
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,79346 €254,63 €
Unit Price without VAT:9,79346 €
Unit Price with VAT:11,65422 €