Image for LA6458SL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6458SL-E

DigiKey Part Number
2156-LA6458SL-E-ND
Manufacturer
Manufacturer Product Number
LA6458SL-E
Description
IC OPAMP GP 2 CIRCUIT 9SIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.1V/µs
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244.723
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 91,00 $ flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:244723
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1.3970,21000 $293,37 $
Unit Price without VAT:0,21000 $
Unit Price with VAT:0,24990 $