Standard (General Purpose) Amplifier 2 Circuit 8-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6458MS-TLM-E

DigiKey Part Number
2156-LA6458MS-TLM-E-ND
Manufacturer
Manufacturer Product Number
LA6458MS-TLM-E
Description
IC OPAMP GP 2 CIRCUIT 8MFP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-MFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:19000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3970,18072 €252,47 €
Unit Price without VAT:0,18072 €
Unit Price with VAT:0,21506 €