Image for LA6358NSLL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6358NSLL-E

DigiKey Part Number
2156-LA6358NSLL-E-ND
Manufacturer
Manufacturer Product Number
LA6358NSLL-E
Description
IC OPAMP GP 2 CIRCUIT 9SIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 9-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Bulk
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
9-SIP
Current - Input Bias
45 nA
Supplier Device Package
9-SIP
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.024
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:18024
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14449 €262,54 €
Unit Price without VAT:0,14449 €
Unit Price with VAT:0,17194 €