
LA6358AM-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LA6358AM-TLM-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA6358AM-TLM-E |
Description | IC OPAMP GP 2 CIRCUIT 8MFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-MFP |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49915 € | 259,06 € |
| Unit Price without VAT: | 0,49915 € |
|---|---|
| Unit Price with VAT: | 0,59399 € |

